Phoenix Contact 3205103 Terminal Block 5.2mm 16A Grey

MPN
3205103
EAN-13
2050000386206
Order Code
51-4957
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 20/07/2026

Phoenix Contact quick connection 16A terminal block.
  • Colour grey
  • Cross section 0.25mm² - 1.5mm² (AWG 24 - 16)
  • Nominal current 17.5A
  • Nominal voltage 400V
  • Length 76.4mm, width: 5.2mm
Type N terminal
Pitch 5.2mm
No. of Levels 1
Termination Quick-Connect
Width 5.2mm
Wire Gauge (mm²) 4mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.25 - 1.5mm²
Depth 39.3mm
Height 76.4mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 400V
Type of cross disconnection None
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Type of slitting N/A
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot