Phoenix Contact 3118203 UK 6-FSI/C modular fuse Terminal block black

MPN
3118203
EAN-13
4017918100605
Order Code
06-2543
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £505.50 £470.92
10+ £451.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The UK 6-FSI/C 3118203 by Phoenix Contact is a fuse modular terminal block designed to ensure continuity in industrial electrical installations. This switchboard terminal is essential for secure and efficient distribution of power in control panels. It is typically used in production packaging and other industrial applications where reliable circuit protection is necessary.
Type Fuse serial terminal
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 24
Clamp width 8.2mm
Closing plate required false
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired 0.2 - 2.5mm²
Connectable conductor cross section solid-core 0.2 - 10mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 30A
Depth 46.727908mm
Dim (L x W x H) 64 x 8.2 x 53.8 mm
Flammability Rating V0
Height 53.8mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Insulation Material PA
Length 64mm
Material insulation body Other
Maximum Wire Size AWG 10
Misc Attribute UK 6-FSI/C
Mounting method DIN rail (top hat rail) 35 mm
No. of Rows 1
Nominal Voltage 250V
Number of levels 1
Number of pins 2
Operating Temperature - - -°C
Rated current In 30A
Rated voltage 250V
Stripping length (max.) 10mm
Supply voltage for defect-indication - - -V
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of fuse holder N/A
Type of fuse insert N/A
Type of indication element for defect indication N/A
Voltage type for defect indication N/A
Wire Gauge (AWG) 10AWG

Reviews

Be the first to submit a review

Trustpilot