Phoenix Contact 3076038 Twin Label holder UTI series compatible blue 1pc

MPN
3076038
EAN-13
2050001727992
Order Code
06-2541
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Phoenix Contact 3076038 Twin Label Holder is a blue accessory designed for compatibility with the UTI Series. This product enhances organisation and continuity in serial and switchboard terminals. It is typically utilised in industrial and electrical applications to ensure clear labelling and connectivity.
Accessory Type Twin label holder
Used With ST Series
Busbar distance N/Amm
Compatible with (details) UTI Series
Dim (L x W x H) 93.5 x 2.2 x 51.2 mm
Factory colour Blue
Height 51.2mm
Length 93.5mm
Max. rated current N/AA
Misc Attribute AB-UTI/3
Number of Poles 1
Weight 0.01
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot