Phoenix Contact 3076035 industrial Terminal block 5.2 mm grey Screws

MPN
3076035
EAN-13
2050001727947
Order Code
06-2539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Phoenix Contact 3076035 is an industrial terminal block with 5.2 mm screws, designed for ensuring continuity in electrical connections. Its grey colour and robust design make it ideal for switchboard and serial terminal applications. Suitable for industrial environments, the terminal block provides reliable and durable performance for various electrical systems.
Type Industrial terminal block
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 5.2mm
Colour Grey
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Dim (L x W x H) 93.5 x 5.2 x 51.5 mm
Flammability Rating V0
Height 51.5mm
Industrial packaging No
Insulation PA
Insulation class I
Length 93.5mm
Maximum Wire Size AWG 12
Misc Attribute UTI 2,5-L/N
Nominal Voltage 400V
Number of pins 4
Number of Rows 3
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot