Phoenix Contact 3076034 Terminal block 5.2 mm Screws grey 1pc

MPN
3076034
EAN-13
2050001727954
Order Code
06-2538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Phoenix Contact 3076034 is an industrial terminal block featuring 5.2 mm screw connections and a grey colour. This component ensures reliable electrical continuity and is commonly used in switchboard and serial terminal applications. Its durable construction makes it suitable for industrial environments.
Type Industrial terminal block
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 5.2mm
Colour Grey
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Dim (L x W x H) 93.5 x 5.2 x 51.5 mm
Flammability Rating V0
Height 51.5mm
Industrial packaging No
Insulation PA
Insulation class I
Length 93.5mm
Maximum Wire Size AWG 12
Misc Attribute UTI 2,5-L
Nominal Voltage 400V
Number of pins 2
Number of Rows 3
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot