Phoenix Contact 3061334 Micro Fuse 10A 1000V DC 10.3x38mm gPV

Image Representative of Range

Phoenix Contact 3061334 Micro Fuse 10A 1000V DC 10.3x38mm gPV

MPN
3061334
EAN-13
2050002955356
Order Code
12-7351
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Phoenix Contact manufactures the 3061334 Micro fuse, which is rated at 10 A and 1000 V. This compact fuse is ideal for effective circuit protection in various electrical applications. Typical uses include safeguarding electronic devices and control systems against overcurrent conditions.
Type Micro fuse
Rated current 10A
Breaking Capacity N/AkA
Current Rating 10A
Model N/A
Nominal Voltage 1000V
Power loss at rated current N/AW
Rated operating frequency - - -Hz
Rated voltage N/AV
Release characteristic N/A
Size N/A
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type N/A

Reviews

Be the first to submit a review

Trustpilot