Phoenix Contact 3048357 fuse Terminal 27mm Screws light grey 1pc

MPN
3048357
EAN-13
2050001784629
Order Code
06-2528
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 3048357 is a fuse serial terminal with a 27 mm width, featuring screw connections and a light grey colour. It is designed for managing continuity in switchboard applications, ensuring reliable electrical connections. This component is typically used in industrial and commercial electrical panels.
Type Fuse serial terminal
No. of Ways 2
No. of Levels 1
Termination Screw
Width 27mm
Wire Gauge (mm²) 35mm²
AWG (min.) 16
Clamp width 27mm
Closing plate required false
Colour Light grey
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 25mm²
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 35mm²
Connectable conductor cross section multi-wired 1.5 - 10mm²
Connectable conductor cross section solid-core 1.5 - 35mm²
Connection Screws
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating 6.3A
Depth 59.86mm
Dim (L x W x H) 82.7 x 27 x 71.9 mm
Flammability Rating V0
Height 71.9mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V2
Insulation Duroplast
Length 82.7mm
Material insulation body N/A
Maximum Wire Size AWG 2
Misc Attribute USEN 14 N
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 400V
Number of levels 1
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In 16A
Rated voltage 400V
Stripping length (max.) 19mm
Supply voltage for defect-indication - - -V
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of fuse holder N/A
Type of fuse insert N/A
Type of indication element for defect indication N/A
Voltage type for defect indication N/A
Wire Gauge (AWG) 2

Reviews

Be the first to submit a review

Trustpilot