Phoenix Contact 3047141 Terminal Cover End 57.8x2.2x47.5mm Gray

MPN
3047141
EAN-13
2050001783448
Order Code
12-7346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.584
50+ £0.519
100+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Phoenix Contact 3047141 terminal cover is a robust component designed for ensuring continuity and safety in switchboard terminals. It is suitable for use in serial terminals, providing reliable protection and neat organisation within electrical panels. This cover is ideal for safeguarding terminal connections in various industrial and commercial applications.
Type Terminal cover
Number of Ways 2
Colour Grey
Connections 2
Contact Material Copper
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 57.8mm
Misc Attribute D-UT 2,5/4-TWIN
Partition model false
Product Type End Cover
Snap in N/A
Thickness 2.2mm
Weight 0.00
Weight (g, g/m) 2.98
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot