Phoenix Contact 3047028 UT Series Grey Terminal Cover for UT Terminals

Image Representative of Range

Phoenix Contact 3047028 UT Series Grey Terminal Cover for UT Terminals

MPN
3047028
EAN-13
2050000262135
Order Code
12-7344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

Phoenix Contact manufactures the terminal cover part number 3047028, which is grey and compatible with the UT series. It is used to protect and ensure continuity in terminal blocks, particularly in switchboard and serial terminal applications. This component is typically applied in electrical and electronic systems for secure and organized connections.
Type Terminal cover
Number of Ways 10
Colour Grey
Compatible with (details) UT series
Contact Material Copper
Current Rating (A) 24
End plate model true
Inflammability class of insulation material according to UL94 V0
Misc Attribute D-UT 2,5/10
Partition model false
Snap in N/A
Thickness 2.2mm
Voltage Rating (V, V DC) 400 V
Width 2mm

Reviews

Be the first to submit a review

Trustpilot