Phoenix Contact 3046142 Din Rail Terminal Block Screw 6.2mm 20A Grey

MPN
3046142
EAN-13
2050000262098
Order Code
51-4086
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Din Rail 20A screw terminal block from Phoenix Contact. Feed-through terminals with a disconnect function are the standard terminals for measurement and control systems. The basic terminal is used for mounting separators, circuit elements or fuse plugs. Disconnect terminal variants can be bridged with standard terminals using the double jumper slot.


  • Colour grey
  • Cross section 0.14mm² - 6mm² (AWG 26 - 10)
  • Nominal current 20A
  • Nominal voltage 500V
  • Length 57.8mm, width 6.2mm
  • Assembly NS 35/7.5, NS 35/15
Type N terminal
No. of Levels 1
Termination Screw
Width 6.2mm
Accessory Type Jumper
Assembly NS 35/7.5, NS 35/15
Body Style Horizontal
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 6mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 6mm²
Current Rating 20A
Depth 47.5mm
Height 57.8mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 57.8mm, width 6.2mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 10
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 500V
Type of cross disconnection None
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of slitting N/A
Wire Gauge (AWG) 10AWG
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot