Phoenix Contact 3045088 UT series Screw Terminal 5.2mm black 1pc

Image Representative of Range

Phoenix Contact 3045088 UT series Screw Terminal 5.2mm black 1pc

MPN
3045088
EAN-13
2050001784520
Order Code
06-2527
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Inc VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 431 in stock

Phoenix Contact's 3045088 serial terminal features 5.2 mm screws and comes in black. It is designed for continuity applications within switchboard terminals. This product is typically used in electrical circuit setups to ensure reliable connectivity.
Type Continuity
Pitch 5.2mm
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 47.5mm
Dim (L x W x H) 47.7 x 5.2 x 47.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 47.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 47.7mm
Material insulation body Other
Misc Attribute UT 2,5 BK
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of Pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 1000V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot