Phoenix Contact 3036783 P-DI Cut-off Connector QTC-TG compatible

MPN
3036783
EAN-13
2050000260186
Order Code
06-2518
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Phoenix Contact 3036783 P-DI cut-off connector is manufactured with a grey finish and utilises block terminal and tension-spring technology. It is compatible with QTC-TG and designed for use in switchboards and serial terminals. The connector is commonly applied for securing continuity and isolation in electronic components and circuits.
Accessory Type Isolator
Accessory N/A
Compatible with (details) QTC-TG
Dim (L x W x H) 23.1 x 3.5 x 23.1 mm
Factory colour Pure orange
Height 23.1mm
Length 23.1mm
Material N/A
Misc Attribute P-DI
Nominal Current N/AA
Spare part N/A
Surface finishing N/A
Type of accessory/spare part N/A
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot