Phoenix Contact 3036725 DP PS-5 Spacer Plate durable precise fitting

MPN
3036725
EAN-13
2050000386503
Order Code
06-2517
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £0.449
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Phoenix Contact DP PS-5 spacer plate, part number 3036725, features dimensions of 22.4x5.2x29mm, making it suitable for compact installations. It is typically used in conjunction with connectors, clamps, and block terminals to ensure continuity in switchboard and serial terminal applications. This spacer plate aids in maintaining proper spacing and alignment within electrical assemblies.
Accessory Type Spacer
Used With ST Series
Colour Red
Dim (L x W x H) 22.4 x 5.2 x 29 mm
End plate model N/A
Height 29mm
Inflammability class of insulation material according to UL94 V0
Length 22.4mm
Misc Attribute DP PS-5
Partition model N/A
Snap in N/A
Thickness 5.15mm
Width 5.2mm

Reviews

Be the first to submit a review

Trustpilot