Phoenix Contact 3036123 ST feed-through Terminal blue tension spring

MPN
3036123
EAN-13
2050000262555
Order Code
06-2515
Country of Origin
Germany

Discontinued


The Phoenix Contact 3036123 ST 10 BU is a blue tension spring feed-through terminal designed for easy installation and secure connections. With dimensions of 71.5x10.0x58mm, it is ideal for use in switchboards and continuity applications. As a rail-mounted terminal with a spring cage connection, it ensures reliable electrical performance in various industrial settings.
Type Continuity
No. of Ways 2
No. of Levels 1
Termination Spring Clamp
Width 10.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 24
Clamp width 10.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 16mm²
Connection Pull spring
Connector cross section flexible wires 0.2 x 10 mm² · rigid wires 1.5 -16 mm²mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 57A
Depth 50.3mm
Dim (L x W x H) 71.5 x 10.2 x 50.3 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 50.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 71.5mm
Material insulation body Other
Maximum Wire Size AWG 8
Misc Attribute ST 10 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 57A
Rated voltage 1000V
Stripping length (max.) 18mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Wire Gauge (AWG) 8

Trustpilot