Phoenix Contact 3034426 End Cover D-DTME 6 Width: 2.2mm Colour: Grey

MPN
3034426
EAN-13
4046356151825
Order Code
12-7328
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the End Cover D-DTME 6 3034426, a component designed for securing and protecting connection ends in modular switching systems. This product features robust construction suitable for industrial environments, ensuring continuity and safety in installations like serial terminals and switchboard terminals. It is typically used in factory lines and network switch installations as a reliable terminal cover.
Type Terminal cover
Colour Grey
Contact Material Copper
End plate model true
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Misc Attribute D-DTME 6
Partition model false
Product Type End Cover
Snap in N/A
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot