Phoenix Contact 3031270 STTB 2.5 Terminal block 0.08-4 mm² grey spring-cage

MPN
3031270
EAN-13
4017918186814
Order Code
06-2510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £140.19
10+ £134.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact STTB 2,5 3031270 is a feed-through terminal block designed for maintaining continuity in electrical circuits. This component, ideal for use in switchboards and serial connections, facilitates secure cable stripping and connectivity. Typically used in industrial and commercial electrical installations, it ensures reliable connections and efficient circuit management.
Type Continuity
No. of Ways 2
No. of Levels 2
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (min.) 0.08mm²
Current Rating 22A
Depth 47.5mm
Dim (L x W x H) 67.5 x 5.2 x 47.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 47.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages false
Length 67.5mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute STTB 2,5
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Number of Rows 2
Operating Temperature - - -°C
Rated current In 22A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot