Phoenix Contact 3031241 ST 2.5-TWIN feed-through Terminal block grey

MPN
3031241
EAN-13
4017918186753
Order Code
06-2509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.30
10+ £67.05
100+ £66.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Phoenix Contact Feed-through Terminal Block ST 2,5-TWIN 3031241 features reliable continuity and a compact design suitable for efficient wiring in electrical installations. It is commonly used for connecting pre-assembled cables in switchboards and serial terminal applications. Its robust construction ensures secure connections in demanding industrial environments.
Type Continuity
No. of Ways 2
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (min.) 0.08mm²
Current Rating 24A
Depth 36.5mm
Dim (L x W x H) 60.5 x 5.2 x 36.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 36.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 60.5mm
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute ST 2,5-TWIN
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot