Phoenix Contact 3031089 Tension Spring Feed-through Terminal 0.08 - 1.5 mm² Grey

MPN
3031089
EAN-13
2050000262258
Order Code
51-4072
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.01
50+ £0.935
100+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Phoenix Contact Tension Spring Feed-Through Terminal Block ST 0.08-1.5mm² Blue has a space-saving design and provides optimum handling. The front connection on the ST Series means that there is an additional room between the cable channels for wiring. The double bridge shaft allows individual chain bridging using plug jumpers.
  • Blue colour
Accessory Type Jumper
Used With PT 10
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 1.5mm²
Depth 36.5mm
Explosion-tested version Ex e true
Height 48.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
Rated current In 17.5A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type Continuity
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Width 4.2mm

Reviews

Be the first to submit a review

Trustpilot