Phoenix Contact 3030514 End Cover Grey

MPN
3030514
EAN-13
2050000255038
Order Code
51-4078
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.602
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

This Phoenix Contact end cover can be used for closing off a series of ST terminals.
  • Grey colour
  • Size 72 x 2.2 x 36.5mm
Type D-ST 2.5 QUATTRO
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Colour Grey
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Partition model N/A
Size 72 x 2.2 x 36.5mm
Snap in N/A
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot