Phoenix Contact 3030462 D-STTB 4 Cover Compatible with PTTB 4

Image Representative of Range

Phoenix Contact 3030462 D-STTB 4 Cover Compatible with PTTB 4

MPN
3030462
EAN-13
4017918188009
Order Code
12-7313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.547
50+ £0.487
100+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Phoenix Contact 3030462 D-STTB 4 cover, compatible with PTTB 4, features a block terminal quick and tension-spring component, ensuring secure connections. It is typically used in switchboard and serial terminal applications to maintain continuity and protection. The product is ideal for industries requiring reliable terminal covers for electrical connectors and clamps.
Type Terminal cover
Number of Ways 4
Colour Grey
Compatible with (details) PTTB 4
Connections 4
Content 50
Dim Depth x Width x Height: 39.7 mm x 2.2 mm x 83.5 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 83.5mm
Material (details) Polyamide
Misc Attribute 1 End Cover
Misc Attribute 2 D-STTB 4
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 3.64 g (excluding packing)
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot