Phoenix Contact 3026560 UK Terminal G/top-hat rail 6.2mm Screws grey

MPN
3026560
EAN-13
2050001783493
Order Code
06-2498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Phoenix Contact 3026560 is a serial terminal designed for use in switchboards, ensuring secure continuity connections with its 6.2 mm screws. This grey terminal is suitable for various electrical applications, providing reliable and consistent performance. Typically utilised in industrial and commercial settings, it helps manage and organise complex wiring systems effectively.
Type Continuity
Pitch 6.2mm
No. of Ways 2
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 41A
Depth 47mm
Dim (L x W x H) 42.5 x 6.2 x 47 mm
Explosion-tested version Ex e N/A
Height 47mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 42.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UK 5 N-PHR
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 32A
Rated voltage 500V
Stripping length (max.) 8mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot