Phoenix Contact 3025529 Cover Blue 1 piece Durable Terminal Block Cover

Image Representative of Range

Phoenix Contact 3025529 Cover Blue 1 piece Durable Terminal Block Cover

MPN
3025529
EAN-13
2050000260636
Order Code
12-7301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Phoenix Contact D-MT 1,5 BU cover with part number 3025529 is a blue terminal cover designed for enhancing safety and continuity in electrical applications. It is commonly used in switchboards and serial terminal setups to protect screw connections. This component is ideal for ensuring secure connections in both industrial and commercial settings.
Type Terminal cover
Colour Blue
Compatible with (details) MT 1.5 BU
Content 50
Dim (D x W x H) 17.7 x 1 x 22 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 22mm
Material (details) Polyamide
Misc Attribute D-MT 1,5 BU
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 1mm
Weight (g, g/m) 0.42
Width (mm) 1

Reviews

Be the first to submit a review

Trustpilot