Phoenix Contact 3025309 D-MT 15-QUATTRO BU Cover Blue 1 piece

Image Representative of Range

Phoenix Contact 3025309 D-MT 15-QUATTRO BU Cover Blue 1 piece

MPN
3025309
EAN-13
2050000260575
Order Code
12-7298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Phoenix Contact 3025309 D-MT 1,5-QUATTRO BU is a blue terminal cover designed for continuity in electrical assemblies. It features a durable build suitable for connectors, clamps, and terminal strips with screw connections. This serial terminal accessory is commonly used in switchboard applications to enhance safety and organization.
Type Terminal cover
Colour Blue
Compatible with (details) MT 1.5 Quattro BU
Contact Material Steel
Content 50
Dim (Depth x Width x Height) 24.3 x 1 x 33.6 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 33.6mm
Material (details) Polyamide
Misc Attribute D-MT 1,5-QUATTRO BU
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 1mm
Weight (g, g/m) 0.812
Width (mm) 1

Reviews

Be the first to submit a review

Trustpilot