Phoenix Contact 3024481 ATP-ST 6 Cut-off Plate for ST 6 separation

MPN
3024481
EAN-13
2050000262104
Order Code
06-2497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Phoenix Contact 3024481 ATP-ST 6 cut-off plate is designed for use with ST 6 components. It features high compatibility with various connectors and clamps, enhancing switchboard and serial terminal setups. This component is typically used to ensure continuity and separation within electrical configurations.
Accessory Type Separator
Used With ST Series
Colour Grey
Compatible with (details) ST 6
Dim (L x W x H) 75 x 2 x 49 mm
End plate model false
Factory colour Gun grey
Height 49mm
Inflammability class of insulation material according to UL94 V0
Length 75mm
Misc Attribute ATP-ST 6
Partition model true
Snap in N/A
Thickness 2mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot