Phoenix Contact 3005073 Din Rail Terminal Block Screw 10.2mm 76A Grey

MPN
3005073
EAN-13
2050000255182
Order Code
51-4887
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.23
50+ £3.19
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Phoenix Contact DIN Rail Terminal Block, Screw, 10.2mm Width 800V (at 16mm²) is for mounting on a G or top-hat rail EN 50 035 or 50 022.
  • Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
  • Corrosion-resistant nickel-plated copper alloy
  • Grey colour
Type Continuity
Pitch N/A
No. of Ways N/A
No. of Levels 2
Termination Screw
Width 10.2mm
Wire Gauge (mm²) 6mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired 0.5 - 4mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Depth 47.3mm
Explosion-tested version Ex e N/A
Height 42.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 8
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
Rated current In 57A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot