Phoenix Contact 3004388 Universal UK Terminal blue corrosion-proof

MPN
3004388
EAN-13
2050001785404
Order Code
06-2496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.96
10+ £1.81
50+ £1.80
100+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Phoenix Contact 3004388 is a 6.2 mm blue serial terminal equipped with screws for reliable continuity in electrical connections. This switchboard terminal is designed for easy integration into electrical panels or distribution systems. It is commonly used in applications requiring secure, high-quality connections in industrial and commercial settings.
Type Continuity
Pitch 6.2mm
No. of Ways 2
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 32A
Depth 47mm
Dim (L x W x H) 42.5 x 6.2 x 47 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 47mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 42.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UK 5 N BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 32A
Rated voltage 800V
Stripping length (max.) 8mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot