Phoenix Contact 3003224 Partition plate

MPN
3003224
EAN-13
2050000257223
Order Code
51-4951
Qty Unit Price (Ex VAT)
10+ £0.824
50+ £0.731
100+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Phoenix Contact Partition Plate 1.5mm (W) for optical and electrical separation of terminal groups.
  • 56 x 1.5 x 45.7mm (L x W x H)
  • Grey colour
  • ATP-UK
Type ATP-UK
Pitch N/A
No. of Ways N/A
Termination N/A
Width 1.5mm
Wire Gauge (mm²) N/A
Colour Grey
End plate model false
Inflammability class of insulation material according to UL94 V0
Partition model true
Snap in N/A
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot