Phoenix Contact 3002766 Distribution block 25.2mm Pull spring Red 20pcs

Image Representative of Range

Phoenix Contact 3002766 Distribution block 25.2mm Pull spring Red 20pcs

MPN
3002766
EAN-13
4055626432472
Order Code
06-2493
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £280.83 £238.71
10+ £227.68
100+ £226.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 211 availableBack-order availability date - 14/11/2026

The Phoenix Contact 3002766 distribution block features a pull spring mechanism in a red design, sized at 25.2 mm, ideal for reliable continuity in electrical distribution. This serial terminal is typically used in switchboards to ensure efficient power distribution. Available in a pack of 20 pieces, it is suited for various industrial applications.
No of Ways Per Row 12
No. of Rows 1
Current Rating 17.5A
Colour Red
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Clamp width 25.2mm
Closing plate required false
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 17.7mm
Dim (L x W x H) 21 x 25.2 x 17.6 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 17.6mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 21mm
Material insulation body Thermoplastic
Min. stripping length 8mm
Misc Attribute PTFIX 12X1,5 RD
Mounting method N/A
Nominal Voltage 450V
Number of clamp positions per level 12
Number of levels 1.0
Number of pins 12
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 450V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type Distribution block
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 25.2mm

Reviews

Be the first to submit a review

Trustpilot