Phoenix Contact 3001624 Terminal bridge

MPN
3001624
EAN-13
2050000255465
Order Code
51-4934
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Fixed terminal bridge from Phoenix Contact, suitable for cross-bridging at terminal centres.
  • Nominal current 12A
  • Silver coloured
  • Detachable as desired
  • Supplied in pack of 10, with screws
  • Manufacturer's part FBRN 10-4 N
Type FBRN 10-4 N
No. of Levels N/A
Termination Screw
Body Style Terminal bridge
Colour Other
Current Rating 12A
Explosion-tested version Ex e false
Insulated N/A
Model N/A
Modular spacing 4.2mm
Mounting method Screwable
Number of bridged clamps N/A
Number of pins 10
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot