Phoenix Contact 3001501 Feed-through Terminal block Screw grey 5.2mm

MPN
3001501
EAN-13
4017918089955
Order Code
06-2491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £90.02 £76.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The UK 3 N 3001501 by Phoenix Contact is a high-quality feed-through terminal block designed for efficient electrical connections. It features robust continuity and is commonly used in switchboards and serial terminal assemblies. This product is ideal for maintaining reliable electrical connections in industrial and commercial applications.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection Screws
Contamination level 3
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Depth 47mm
Dim (L x W x H) 42.5 x 5.2 x 47 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 47mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 42.5mm
Material insulation body Other
Maximum Wire Size AWG 14
Misc Attribute UK 3 N
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 8mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot