Phoenix Contact 3001103 Terminal Cover End 42.5x1.5x42mm Blue

MPN
3001103
EAN-13
2050001783424
Order Code
12-7280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.778
10+ £0.718
50+ £0.635
100+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Phoenix Contact 3001103 Terminal Cover is designed for switchboard and serial terminal applications, ensuring continuity and protection. As a reliable component in electrical assemblies, it highlights safety and organisation. The cover is essential for effectively safeguarding connections in various industrial settings.
Type Terminal cover
Colour Blue
Contact Material Copper
End plate model true
Inflammability class of insulation material according to UL94 V0
Misc Attribute D-UK 2,5 BU
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 1.5mm
Width (mm) 1.5

Reviews

Be the first to submit a review

Trustpilot