Phoenix Contact 2976077 UMK-BF DIN Rail Casing Polyamide Green EN Rails

Image Representative of Range

Phoenix Contact 2976077 UMK-BF DIN Rail Casing Polyamide Green EN Rails

MPN
2976077
EAN-13
2050000255946
Order Code
12-7268
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Phoenix Contact's UMK-BF DIN rail casing is a green polyamide mounting element. It is used for retaining modules in cabinets and top hat rail cases. This component is typically utilised in electrical and industrial automation applications.
Type DIN rail casing (mounting element)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth N/Amm
Height N/Amm
Housing connectable false
Material Polyamide
Misc Attribute 1 Retaining flange for direct wall mounting
Misc Attribute 2 UMK- BF
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot