Phoenix Contact 2952910 EMG 17-REL/SG-B Relay 24V DC 6A changeover

Image Representative of Range

Phoenix Contact 2952910 EMG 17-REL/SG-B Relay 24V DC 6A changeover

MPN
2952910
EAN-13
4017918084509
Order Code
06-2487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £51.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact EMG 17-REL/SG-B 24/21/M is a relay module designed with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features one change-over contact, making it suitable for industrial applications requiring reliable switching. Typically used for automation systems, this relay module ensures efficient control in a variety of electrical circuits.
Type Relay component
Mounting Type DIN rail
Height 75mm
Width 17.5mm
Length 62.5mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Screws
Contact Material AgSnO
Degree of protection (IP) N/A
Depth 62.5mm
Dim (L x W x H) 62.5 x 17.5 x 75 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Durability 10 7 operations
Fall Time 5ms
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute EMG 17-REL/SG-B 24/21/M
Nominal Current 0.008A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 26.4V
Relay technology category according to IEC 61810-7 N/A
Response Time 5ms
Switching Voltage 250V DC/AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot