Phoenix Contact 2910519 PLC-RPT Relay 24V DC 6A 2CO LED Snubber Diode

Image Representative of Range

Phoenix Contact 2910519 PLC-RPT Relay 24V DC 6A 2CO LED Snubber Diode

MPN
2910519
EAN-13
4055626486710
Order Code
06-2484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact PLC-RPT-24DC/21-21/MS is a relay module with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features two change-overs and is ideal for use in industrial applications requiring reliable signal and power switching. This relay component is well-suited for automation systems in manufacturing and process control environments.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 14mm
Length 104mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 104mm
Dim (L x W x H) 104 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 5x 10 6 operations
Fall Time 10ms
IP Rating Relay protection type RT II
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute PLC-RPT- 24DC/21-21/MS
Nominal Current 0.018A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.2 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Response Time 10ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot