Phoenix Contact 2910507 PLC Relay 24V DC 50mA 2 Changeovers LED Status

Image Representative of Range

Phoenix Contact 2910507 PLC Relay 24V DC 50mA 2 Changeovers LED Status

MPN
2910507
EAN-13
4055626486628
Order Code
06-2483
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Phoenix Contact PLC-RSC-24DC/21-21AU/MS is a relay module with a nominal voltage of 24 V DC and a maximum switching current of 50 mA. It features 2 change-over contacts and can be used in a variety of industrial applications. This robust relay component is suitable for use in automation systems and control technology.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 14mm
Length 104mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 50mA
Complete with socket true
Connection Screws
Contact Material AgNi+Au
Degree of protection (IP) IP20
Depth 104mm
Dim (L x W x H) 104 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 5x 10 6 operations
Fall Time 10ms
IP Rating Relay protection type RT II
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute PLC-RSC- 24DC/21-21AU/MS
Nominal Current 0.018A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.2 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Response Time 10ms
Switching Voltage 30V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot