Phoenix Contact 2909909 RCCB PTCB E1 24DC/1-3A bridges to CLIPLINE series

MPN
2909909
EAN-13
4055626408767
Order Code
06-2481
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the 2909909 PTCB E1 24DC/1-3A NO, a residual current circuit breaker (RCCB) designed for safety switching applications. It operates with a 24 V DC supply and handles up to 3 amps, making it suitable for protecting electrical circuits against faults. This product is commonly used in industrial and automation settings to enhance electrical safety.
Type RCCB
Active current limitation x IN 0
Ambient temperature during operating -30 - 60°C
Connection Push-in connector
Construction type N/A
Contact Type 1 maker
Depth 55.6mm
Dim (L x W x H) 55.6 x 6.2 x 105.8 mm
Factory colour Traffic grey
Fail safe element 4A
Fuse Type Electronic
Height 105.8mm
Inflammability class of insulation material according to UL94 Other
IP Rating IP20
Length 55.6mm
Max. capacitive load 0.014µF
Maximum Temperature -30°C
Min. temperature +60°C
Misc Attribute 1 Electronic device protection switch
Misc Attribute 2 PTCB E1 24DC/1-3A NO
Mounting method Other
Nominal Current 24A
Number of Poles 1
Operating Voltage 27.5V
Switch-off time 0.01ms
Width 6.2mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot