Phoenix Contact 2909668 PLC-RPT-24UC/21/MS Relay 24 V UC 6 A RT-III sealed

Image Representative of Range

Phoenix Contact 2909668 PLC-RPT-24UC/21/MS Relay 24 V UC 6 A RT-III sealed

MPN
2909668
EAN-13
2050006491775
Order Code
06-2479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact PLC-RPT-24UC/21/MS is a relay component with a nominal voltage of 24 V DC/AC and a maximum switching current of 6 A. It features a single change-over contact and is designed for reliability in industrial applications. This relay module is ideal for use in automation systems where precise control of electrical circuits is required.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 6.2mm
Length 94mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 94mm
Dim (L x W x H) 94 x 6.2 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1x 10 7 operations
Fall Time 15ms
IP Rating Relay protection type RT II
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PLC-RPT- 24UC/21/MS
Nominal Current 0.011A
Nominal Voltage 24V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 19.4 - 33.6V
Rated control supply voltage AC 60 Hz 19.4 - 33.6V
Rated control supply voltage DC 19.4 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Response Time 6ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot