Phoenix Contact 2909637 VAL-SEC-T2-3S-350/40 Surge protector for switchboards

MPN
2909637
EAN-13
4055626378220
Order Code
17-2053
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Phoenix Contact 2909637 VAL-SEC-T2-3S-350/40 is a surge protector designed for integration into switchboards, providing robust protection against voltage surges in electrical systems. Also known as Phoenix Contact 1573933, this device is engineered to safeguard sensitive equipment by limiting overvoltage transients to safe levels, thus ensuring system continuity and reliability. The surge protector is particularly suited for industrial and commercial applications where electrical stability and protection of electronic components are critical, such as in automated production lines and data centres. Its design meets stringent performance standards, making it a reliable choice for mitigating risks associated with electrical surges.
Type Switchboard surge protection
Voltage Rating 240V AC
Category type 2 true
Colour Grey-white (RAL 7035), Traffic gey (RAL 7042)
Construction size Other
Content 1
Degree of protection (IP) IP20
Depth 74.5mm
Dimensions (W x H x D) 49.2 x 89.9 x 74.5 mm
Height 89.9mm
Integrated backup fuse true
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/AA
IP Rating IP20
Leakage Current 40kA
Leakage-current free false
Max. conductor cross section flexible (fine-strand) 16mm²
Max. conductor cross section solid (solid, stranded) 2.5mm²
Max. continuous voltage AC 350V
Max. continuous voltage DC N/AV
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 315A
Max. overcurrent protection device, series connection (fuse) 40A
Max. PV-voltage N/AV
Mounting method DIN rail (top hat rail) 35 mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC N/AV
Nominal voltage DC N/AV
Number of conductors (without earthing) N/A
Operating Temperature -40°C ... 80°C
Pick-up time (details) 25ns
Product Type Switchboard surge protection
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT false
Voltage protection level 1.9kV
Voltage protection level L-N 1.5kV
Voltage protection level N-PE 1.5kV
Weight 368.23
Width 49.2mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot