Phoenix Contact 2909528 PLC-RPT-24DC relay 24V DC 6A ATEX/IECEx 10 pcs

Image Representative of Range

Phoenix Contact 2909528 PLC-RPT-24DC relay 24V DC 6A ATEX/IECEx 10 pcs

MPN
2909528
EAN-13
4055626363653
Order Code
06-2476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £182.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,452 availableBack-order availability date - 10/11/2026

Phoenix Contact manufactures the PLC-RPT-24DC/21/EX relay component, which operates at a nominal voltage of 24 V DC and can handle a maximum switching current of 6 A. The device features a change-over contact configuration and is available in packs of 10. Ideal for industrial applications, it offers reliable switching performance in various automated systems.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 6.2mm
Length 94mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 94mm
Dim (L x W x H) 94 x 6.2 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 2x 10 7 operations
Fall Time 8ms
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute PLC-RPT-24DC/21/EX
Nominal Current 0.009A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 18.5 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Response Time 5ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot