Phoenix Contact 2909002 MSTBO 2,5/ 4-G1L BK Feed Through Header

MPN
2909002
Order Code
52-4218
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 600 in stockContact us for additional stock

Phoenix Contact 2909002 MSTBO 2,5/ 4-G1L BK Feed Through Header -

PCB headers, nominal cross section: 2.5 mm2
Colour: black
Nominal current: 12 A
Rated voltage (III/2): 320 V
Contact surface: Sn,
Contact connection type: Pin
Number of rows: 1
Number of positions: 4
Product range: MSTBO 2,5/..-G1L
Pitch: 5 mm
Mounting: Wave soldering
Pin layout: Linear pinning
Solder pin [P]: 3.5 mm
Number of solder pins per potential: 1
Plug-in system: COMBICON MSTB 2,5
Pin connector pattern alignment: Orthogonal
Locking: without
Type of packaging: packed in cardboard
Product with pin output on left side


  • Product type: PCB headers
  • Product family: MSTBO 2,5/..-G1L
  • Product line: COMBICON Connectors M
  • Number of positions: 4
  • Pitch: 5mm
  • Number of rows: 1
  • Mounting flange: no
  • Pin layout: Linear pinning
  • Solder pins per potential: 1
Body Style Vertical Open Ended Header
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Fixed connector
Contact Type Pin
Diameter connection pin 1.4mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material insulation body Other
Material of contact surface Tin
Modular spacing connections 5mm
Modular spacing contacts 5mm
Mounting - Header Wave Soldering
Mounting Feature Linear Pinning
Mounting Type PCB
Number of plug-in contact rows 1
Number of Poles N/A
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Product family MSTBO 2,5/..-G1L
Product Type PCB headers
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening N/A
Type of PCB fastening N/A
Voltage Rating 320V

Reviews

Be the first to submit a review

Trustpilot