Phoenix Contact 2908262 PTCB RCCB 24DC/1-8A for custom protection

MPN
2908262
EAN-13
4055626323763
Order Code
06-2472
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Phoenix Contact's RCCB 2908262 is a safety switch designed as a residual current circuit breaker. This component is suitable for DC applications with a current range of 1-8A, ensuring protection against electrical faults. It is typically used in industrial and automation systems to enhance operational safety.
Type RCCB
Active current limitation x IN 0
Ambient temperature during operating -30 - 60°C
Connection Push-in connector
Construction type N/A
Contact Type 1 maker
Depth 55.6mm
Dim (L x W x H) 55.6 x 6.2 x 105.8 mm
Factory colour Traffic grey
Fail safe element 15A
Fuse Type Electronic
Height 105.8mm
Inflammability class of insulation material according to UL94 Other
Input Voltage 24V DC
IP Rating IP20
Length 55.6mm
Max. capacitive load 0.025µF
Maximum Temperature -30°C
Min. temperature +60°C
Misc Attribute 1 Electronic device protection switch
Misc Attribute 2 PTCB E1 24DC/1-8A NO
Mounting method Other
Nominal Current 24A
Number of Poles 1
Operating Voltage 30V
Switch-off time 0.01ms
Width 6.2mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot