Phoenix Contact 2905907 Uno-Ups Industrial Ups 24V DC 60W Reliable Power Backup

MPN
2905907
EAN-13
4055626007380
Order Code
17-2050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £263.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact 2905907 offers the UNO-UPS/24DC/24DC/60W, a robust Uninterruptible Power Supply Unit designed to provide reliable power backup in industrial settings. This UPS unit delivers a steady 24V DC output, maintaining a power capacity of 60W, which ensures continuity for critical systems in the event of power disruptions. Engineered for rugged environments, the unit features a wide operating temperature range and overvoltage protection, making it suitable for integration into automated control systems, PLCs, and safety devices. Its compact design allows it to be conveniently installed in control cabinets, providing essential support for preventing downtime and safeguarding electronic equipment in manufacturing and process control applications.
Type UPS
Input Voltage 29.5V DC
Auto shut down function N/A
Bridging time full load 300min
Construction type N/A
Depth 84mm
Dimensions (W x H x D) 110 x 90 x 84 mm
Efficiency in eco-mode N/A%
Height 90mm
Input Connection Other
IP Rating IP20
Max. voltage distortion output (linear load) N/A%
Minimum Input Volage 22.5V DC
Modular N/A
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/AVA
Output current (details) 2.5A
Output effective power N/AW
Output power factor N/A
Output Voltage 24 - 24V
Output voltage (max.) 24V DC
Overall efficiency N/A%
Potential free switch contact N/A
Power Consumption N/AW
Primary frequency - - -Hz
Product Type UPS
Secondary frequency - - -Hz
SNMP false
Suitable for network-management N/A
USB interface N/A
USV- technology N/A
Voltage type DC
Weight 1.186kg
Width 110mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot