Phoenix Contact 2905292 relay module 230V AC with LED 2 changeovers

MPN
2905292
EAN-13
4046356945387
Order Code
06-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Phoenix Contact 2905292 is a relay module featuring a nominal voltage of 230 V AC and 2 change-over contacts. It is part of the RIFLINE complete series and includes a push-in connection system. The module operates within a temperature range of -40°C to 45°C and has a protection rating of IP20. It is compliant with DIN EN 50178 standards and features a varistor for protection.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 16mm
Length 75mm
Coil Voltage 230V
Contact Type 2 CO
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Dim (L x W x H) 75 x 16 x 93 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 5x 10 6 operations
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +45°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LV-230AC/2X21MS
Nominal Current 0.0035A
Nominal Voltage 230V AC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 184 - 253V
Rated control supply voltage AC 60 Hz 184 - 253V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Response Time 4ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot