Phoenix Contact 2905290 RIF-1 relay module 230V AC changeover LED

Image Representative of Range

Phoenix Contact 2905290 RIF-1 relay module 230V AC changeover LED

MPN
2905290
EAN-13
4046356944663
Order Code
06-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 10/11/2026

The Phoenix Contact relay module 2905290 operates at a nominal voltage of 230 V AC and features one change-over contact. This industrial relay is suitable for use in automated systems and control panels, providing reliable switching capabilities. It is commonly employed in applications requiring efficient electrical isolation and signal amplification.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 16mm
Length 75mm
Coil Voltage 230V
Contact Type 1 CO
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Dim (L x W x H) 75 x 16 x 93 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 5x 10 6 operations
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LV-230AC/1X21MS
Nominal Current 0.0035A
Nominal Voltage 230V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 184 - 253V
Rated control supply voltage AC 60 Hz 184 - 253V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Response Time 4ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot