Phoenix Contact 2905249 MINI MCR-2-TC-UI-PT thermocouple transducer

MPN
2905249
EAN-13
4046356937313
Order Code
06-2466
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Phoenix Contact MINI MCR-2-TC-UI-PT is a configurable temperature measuring transducer designed for accurate and reliable temperature monitoring. With versatile input options and easy configuration, it is suitable for industrial applications requiring precise temperature control. Typical applications include process automation and monitoring in manufacturing environments.
Type MINI MCR-2-TC-UI-PT
Ambient temperature 70 - -40°C
Analogue output 0 mA ... 20 mA true
Analogue output 0 V ... 10 V true
Analogue output 0 V ... 2 V false
Analogue output 0 V ... 5 V true
Analogue output 2 V ... 10 V false
Analogue output 4 mA ... 20 mA false
Connection Push-In
Current Consumption 32.7 mA (at 24 V/DC)
66.8 mA (at 12 V/DC)
Dimensions (L x W x H) 120.5 x 6.2 x 110.5 mm
EMC-version true
Height 110.5mm
Integrated configuration function true
IP Rating IP20
Length 120.5mm
Load Output load current output: ≤ 600 Ω (with 20 mA)
Max. ambient temperature +85°C
Measuring Range -250 - 2500°C
Min. ambient temperature -40°C
Misc Attribute MINI MCR-2-TC-UI-PT
Output signal DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21mA
Setting DIP switches or software
Suitable for distribution board true
Supply Voltage 9,6 - 30V DC
Weight 0.11kg
Width 6.2mm
With switching output false

Trustpilot