Phoenix Contact 2903797 Varioface-VIP Distribution block 1 piece

MPN
2903797
EAN-13
4046356796712
Order Code
06-2456
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact distribution block Varioface-VIP offers efficient transfer module capabilities and features a compact design. It is ideal for simplifying wiring tasks, enhancing organisation in electrical cabinets. This device is typically used in industrial automation and control systems.
Type Distribution block
No of Ways 16
Wire Gauge 6mm²
Conductor cross section flexible (fine-strand) with cable end sleeve 0.25 - 4mm²
Conductor cross section solid (solid, stranded) 0.25 - 6mm²
Connector (control) Pull spring
Connector (field) Pull spring
Cross section (flexible) (min.) 0.25mm²
Cross section (inflexible) (min.) 0.25mm²
Depth 63mm
Dim (L x W x H) 63 x 41.90 x 75.80 mm
Height 75.80mm
Length 63mm
Max. rated current 30A
Maximum Temperature +50°C
Min. stripping length 8mm
Min. temperature -20°C
Mounting Type Mounting rail
Number of clamp positions per pole 8
Number of pins 16
Number of Poles 2
Operating Current 30A
Series Varioface-VIP
Stripping length (max.) 15mm
Width 41.90mm
With N-rail false
With PE-rail false

Reviews

Be the first to submit a review

Trustpilot