Phoenix Contact 2903793 Transfer module Varioface-VIP 1pc

Image Representative of Range

Phoenix Contact 2903793 Transfer module Varioface-VIP 1pc

MPN
2903793
EAN-13
4046356796675
Order Code
06-2455
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £77.62 £68.59
5+ £75.24 £66.49
10+ £72.05 £63.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact Transfer Module Varioface-VIP 2903793 is designed for efficient signal transmission and connectivity solutions. It features high-quality construction and reliable performance, making it ideal for industrial automation applications. This module facilitates seamless integration of control systems and enhances operational efficiency.
Type Transfer module
No of Ways 40
Wire Gauge 2.50mm²
Connector (control) IDC-FLK power strip
Connector (field) Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 63mm
Dim (L x W x H) 63 x 77.40 x 75.80 mm
Height 75.80mm
Length 63mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Mounting Type NS35 rail
Number of pins 40
Number of Poles 40
Operating Current 1A
Pollution degree N/A
Rated current 1A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided Blade terminal
Type of electrical connection, field-sided Spring clamp connection
Width 77.40mm

Reviews

Be the first to submit a review

Trustpilot