Phoenix Contact 2903370 RIF-0 Relay 24V DC 6A 1 Change-over Push-in Conn

Image Representative of Range

Phoenix Contact 2903370 RIF-0 Relay 24V DC 6A 1 Change-over Push-in Conn

MPN
2903370
EAN-13
4046356731942
Order Code
12-7196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 240 in stock

The Phoenix Contact RIF-0-RPT-24DC/21 is a relay component with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features one change-over contact, making it suitable for various industrial applications where reliable switching is required. This relay module is commonly used in automation systems for controlling electrical circuits.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 6.2mm
Length 78mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 78mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1500VA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-0-RPT-24DC/21
Nominal Current 0.009A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 36V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot