The Phoenix Contact RIF-0-RPT-24DC/21AU is a relay module with a nominal voltage of 24 V DC and a maximum switching current of 50 mA, featuring one change-over contact. Manufactured by Phoenix Contact, this industrial relay is suitable for applications requiring reliable switching in low power circuits. It can be used in various industrial automation systems for signal switching and control.
| Type |
Relay component |
| Mounting Type |
DIN rail |
| Height |
93mm |
| Width |
6.2mm |
| Length |
78mm |
| Coil Voltage |
24VDC |
| Contact Type |
1 CO |
| Rated current |
50mA |
| Complete with socket |
true |
| Connection |
Pull spring |
| Contact Material |
AgSnO + gold plating |
| Degree of protection (IP) |
IP20 |
| Depth |
78mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| Material contact |
N/A |
| Material of contact insert |
Other |
| Material of contact surface |
Gold |
| Max. starting current |
N/AA |
| Max. switching capacity |
1500VA |
| Maximum Temperature |
+60°C |
| Min. temperature |
-40°C |
| Misc Attribute |
RIF-0-RPT-24DC/21AU |
| Nominal Current |
0.009A |
| Nominal Voltage |
24V DC |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating voltage AC 50 Hz |
- - -V |
| Operating voltage AC 60 Hz |
- - -V |
| Operating voltage DC |
- - -V |
| Rated control supply voltage AC 50 Hz |
- - -V |
| Rated control supply voltage AC 60 Hz |
- - -V |
| Rated control supply voltage DC |
19.2 - 36V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Type of electric connection |
Other |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
DC |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |