Phoenix Contact 2903362 RIF-0-RPT-12DC/1 Relay 12V DC 6A Push-In

Image Representative of Range

Phoenix Contact 2903362 RIF-0-RPT-12DC/1 Relay 12V DC 6A Push-In

MPN
2903362
EAN-13
2050001734983
Order Code
12-7193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Phoenix Contact RIF-0-RPT-12DC/ 1 relay component features a nominal voltage of 12 V DC and supports a maximum switching current of 6 A. Manufactured by Phoenix Contact, this relay module is ideal for industrial applications where reliable switching of electrical circuits is required. It is commonly used in automation systems and control panels.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 6.2mm
Length 66mm
Coil Voltage 12VDC
Contact Type 1 NO
Rated current 6A
Complete with socket true
Connection Pull spring
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 66mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1500VA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-0-RPT-12DC/ 1
Nominal Current 0.016A
Nominal Voltage 12V DC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 9.6 - 18V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot